Texas Instruments PCM1864DBTR

103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1864DBTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet115 pages11 years ago
Datasheet115 pages11 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

Inventory History

3 month trend:
-10.06%

CAD Models

Download Texas Instruments PCM1864DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.99
$ 5.636
$ 5.636
Stock
315,550
237,232
237,232
Authorized Distributors
2
3
3
Number of Bits
-
24
24
Number of Channels
4
4
4
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
1.62 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
30
30
30
Number of A/D Converters
4
4
4
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsBQ7693003DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsPCM1862DBTR
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsBQ7693002DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x8, 70 ns, -40°C to +85°C, TSOP-32, RoHS
STMicroelectronicsSTLUX383A
STLUX Series 5.5 V Digital Controller for Lighting and Power Conversion-TSSOP-38

Descriptions

Descriptions of Texas Instruments PCM1864DBTR provided by its distributors.

103dB 4-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
IC ADC/AUDIO 24BIT 192K 30TSSOP "ADC, Audio 24 b 192k I2C, SPI 30-TSSOP"
ADC, Proprietary Method, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO30
8-Channel Quad ADC 192ksps 24-bit Serial 30-Pin TSSOP T/R
24-Bit 4-Ch Audio ADC, AEC-Q100, 103dB, 30-TSSOP
I²C,SPI digital power supply,Analog power supply 192Ksps 24bit 4 TSSOP-30 SMD mount,glue mount 1.2mm(height)
TSSOP-30 Analog Front End (AFEs) ROHS
IC DAS/ADC/DAC SPECIAL 30-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.