Texas Instruments PCM1792ADBG4

132dB SN Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
$ 15.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1792ADBG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet59 pages18 years ago
Datasheet24 pages23 years ago

Newark

iiiC

Inventory History

3 month trend:
-9.38%

CAD Models

Download Texas Instruments PCM1792ADBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.89
$ 13.15
$ 13.15
Stock
124,149
275,992
275,992
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
2-Wire, I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1794ADBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1792ADBG4 provided by its distributors.

132dB SN Highest Performance Stereo DAC (S/W Control) 28-SSOP -25 to 85
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube
SERIAL INPUT LOADING 24-BIT DAC PDSO28
DSD,PCM , 200Ksps 24bit 3 SSOP-28 10.2mm*5.3mm*1.95mm
IC, DAC, 24BIT, 192KSPS, SSOP-28
IC DAC/AUDIO 24BIT 200K 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.