Texas Instruments PCM1738EG4

IC DAC/AUDIO 24BIT 200K 28SSOP / DAC, Audio 24 b 200k I²S 28-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1738EG4.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet46 pages18 years ago
Datasheet17 pages24 years ago

iiiC

CAD Models

Download Texas Instruments PCM1738EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.883
$ 16.883
Stock
123,716
437,309
437,309
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsPCM1794ADBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC AUDIO 24BIT 192KHZ 28SSOP
Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZ
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1738EG4 provided by its distributors.

IC DAC/AUDIO 24BIT 200K 28SSOP / DAC, Audio 24 b 200k I²S 28-SSOP
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube
SERIAL INPUT LOADING 24-BIT DAC PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.