Texas Instruments PCM1691DCAR

111dB SNR 8-Channel Audio DAC with Single-Ended Output 48-HTSSOP -40 to 85
$ 2.464

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1691DCAR.

Texas Instruments

Datasheet49 pages11 years ago
Datasheet48 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1691DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 2.993
Stock
250,355
253,233
Authorized Distributors
2
2
Case/Package
-
HTSSOP EP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
-
I2C
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsPCM1690DCAR
113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690IDCARQ1
Automotive Catalog 113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1602Y
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps

Descriptions

Descriptions of Texas Instruments PCM1691DCAR provided by its distributors.

111dB SNR 8-Channel Audio DAC with Single-Ended Output 48-HTSSOP -40 to 85
DAC 8-CH Delta-Sigma 24-bit 48-Pin HTSSOP EP T/R
8 DSP,I²S Delta-Sigma 111dB 192Ksps 24bit HTSSOP-48 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.