Texas Instruments PCM1690DCAR

113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1690DCAR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-72.29%

CAD Models

Download Texas Instruments PCM1690DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 4.254
$ 4.254
Stock
774,197
564,764
564,764
Authorized Distributors
3
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
48
48
48
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
SPI
I2C, I2S, SPI
I2C, I2S, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
Bipolar
Bipolar
Bipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1690IDCARQ1
Automotive Catalog 113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1691DCA
111dB SNR 8-Channel Audio DAC with Single-Ended Output 48-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM1690DCAR provided by its distributors.

113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Special-Purpose ADC/DAC; PCM1690DCAR; TEXAS INSTRUMENTS; 48; 3 B; Analog, Digital; SPI, Serial
DAC 8-CH Delta-Sigma 24-bit 48-Pin HTSSOP EP T/R
4.5V~5.5V 24Bit HTSSOP-48-EP-6.1mm Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.