Texas Instruments PCM1691DCA

111dB SNR 8-Channel Audio DAC with Single-Ended Output 48-HTSSOP -40 to 85
$ 2.993

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1691DCA.

Texas Instruments

Datasheet49 pages11 years ago
Datasheet48 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.993
$ 2.464
Stock
253,128
250,554
Authorized Distributors
2
2
Case/Package
HTSSOP EP
-
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
I2C
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsPCM1690DCA
113dB SN 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690DCAR
113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85
Texas InstrumentsPCM1690IDCARQ1
Automotive Catalog 113dB SNR 8-Channel Audio DAC with Differential Outputs 48-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM1691DCA provided by its distributors.

111dB SNR 8-Channel Audio DAC with Single-Ended Output 48-HTSSOP -40 to 85
IC DAC/AUDIO 24BIT 192K 48HTSSOP "DAC, Audio 24 b 192k DSP, I2S 48-HTSSOP"
DIGITAL TO ANALOG CONVERTER DAC, 24 BIT, 192KSPS, HTSSOP-48
DAC 8-CH Delta-Sigma 24-bit 48-Pin HTSSOP EP Tube
IC, 24BIT DAC, 192KHZ, 8CH, 48TSSOP; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:3V to 3.6V; Supply Current:76mA; Digital IC Case Style:HTSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Case Style:HTSSOP; Input Type:Serial; Interface Type:Serial, I2C, SPI; No. of DACs:8; Output Type:Single Ended; Package / Case:HTSSOP; Sample Rate:192kHz; Sample Rate:192kHz; Supply Voltage Max:5V; Supply Voltage Min:3.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.