Texas Instruments PCM1604PTR

IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
$ 5.783

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1604PTR.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages27 years ago

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1604PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.783
$ 6.323
$ 6.323
Stock
437,469
326,910
326,910
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
6
6
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPCM1602APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 6ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APT
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Texas InstrumentsPCM1609APTR
Converters - Digital to Analog (DAC) 24-bit 192kHz 8ch Delta-Sig Audio DAC
Analog DevicesAD1833CST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 192ksps
Analog DevicesAD1833ACST-REEL
Surface Mount QUAD GULL WING Not Qualified Digital to Analog Converter -40C 7mm 3B 96ksps
Cirrus LogicCS4382-KQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments PCM1604PTR provided by its distributors.

IC DAC/AUDIO 24BIT 200K 48LQFP "DAC, Audio 24 b 200k I2S 48-LQFP (7x7)"
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Converters - Digital to Analog (DAC) 24Bit/192kHz Smplg 6Ch Enh Mltl D-S DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.