Texas Instruments PCF8574APWRE4

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574APWRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Mouser

Upverter

CAD Models

Download Texas Instruments PCF8574APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
$ 0.837
Stock
94,437
327,556
327,556
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574APWRE4.

Related Parts

NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
NXP SemiconductorsNVT2008PW,118
Bidirectional Voltage Level Translator, 8 Input, 1.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Texas InstrumentsGD75232PWR
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP T/R
NXP SemiconductorsGTL2003PW,112
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 20-Pin TSSOP Tube
Texas InstrumentsGD75232PW
Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin

Descriptions

Descriptions of Texas Instruments PCF8574APWRE4 provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
I2C GPIO Expander 100kHz 6V 20-Pin TSSOP T/R
PCF8574 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active io expander 6V 6.5mm 100kHz 1mA 25mA
Logic - I2C Remote 8-Bit I/O Expander for I2C-Bus
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
IC I/O EXPANDER I2C 8B 20TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.