Texas Instruments GD75232PW

Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments GD75232PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments GD75232PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.538
$ 0.538
Stock
355,494
2,687,969
2,687,969
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsGD65232PWR
RS-232 Interface ICs Multiple RS-232 Driver and Receiver
Texas InstrumentsSN75185PWR
EAR99 SN75185 Tape & Reel (TR) RS232 interface driver -9V 30mA 76.997305mg 120kbps
Texas InstrumentsSN75185PW
Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube
IC TXRX RS232 ESD TRUE 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16
IC TXRX RS232 ESD 16TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments GD75232PW provided by its distributors.

Texas Instruments Line transceiver, TSSOPencapsulation, 20Pin
EAR99 GD75232 Tube EASY INTERFACE BETWEEN UART SERIAL-PORT CONNECTOR OF IBM PC/AT interface receiver 5V 30mA 76.997305mg 120Kbps
RS232 Transceiver IC; Supply Current:30mA; Supply Voltage Min:5V; Supply Voltage Max:9V; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.