Texas Instruments PCF8574APWR

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet20 pages25 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-56.53%

CAD Models

Download Texas Instruments PCF8574APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 1.28
Stock
460,003
226,143
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Interface
-
-
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574APWR.

Related Parts

Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9544APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9545BPW,118
IC I2C SWITCH 4CH 20-TSSOP / I2C Bus Switch 1-Element 1-IN 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCF8574APWR provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
10μA 1mA 25mA I2C 8-Ch 2.5V 6V 100kHz Yes TSSOP-20 SMD, Adhesive Mount 1.2mm H
IC, 8-BIT EXPANDER; Type de buffer: Expender, bidirectionnel; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2.5V; Tension, alimentation max.
IC, 8-BIT EXPANDER; Logic Device Type:Expander, Bidirectional; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Bus Frequency:100kHz; Chip Configuration:8bit; IC Interface Type:I2C; No. of I/O's:8I/O's; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.5V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.