Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCF8574APWG4

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574APWG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet20 pages25 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments PCF8574APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 0.837
Stock
115,297
501,833
501,833
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574APWG4.

Related Parts

Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9559PW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, Servers, Telecom, 3 V
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AVC6T622PWR
Audio Codec AC'97 Voltage-Translation Transceiver 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCF8574APWG4 provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
IC XPNDR 100KHZ I2C 20TSSOP I/O Expander 8 I2C 100 kHz 20-TSSOP
I2C GPIO Expander 100kHz 6V 20-Pin TSSOP Tube
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
IC I/O EXPANDER I2C 8B 20TSSOP
REMOTE 8-BIT I/O EXPANDER FOR I2C<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.