Texas Instruments PCF8574APW

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8574APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages25 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-12.45%

CAD Models

Download Texas Instruments PCF8574APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.796
Stock
274,001
510,076
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Interface
-
-
Frequency
100 kHz
100 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCF8574APW.

Related Parts

Texas InstrumentsPCF8574PWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Texas InstrumentsPCF8574PW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
NXP SemiconductorsPCA9501PW,112
100μA 25mA I2C,SMBus 8 2.5V 3.6V 400KHz yes TSSOP-20 SMD mount 950μm(height)
NXP SemiconductorsPCA9501PW
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20

Descriptions

Descriptions of Texas Instruments PCF8574APW provided by its distributors.

8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
PCF8574 Tube ACTIVE (Last Updated: 1day ago) Active io expander 3/5V 6.5mm 100kHz 1mA 25mA
I/O EXPANDER, 8BIT, I2C, TSSOP-20; Configuration puce: 8bit; Fréquence de bus: 100kHz; Type d'interface CI: I2C; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 6V; Type de boîtier d'interface: TSSOP; Nombre de
I/O Expander, 8Bit, I2C, Tssop-20; Chip Configuration:8Bit; Bus Frequency:100Khz; Ic Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:Tssop; No. Of Pins:20Pins; No. Of I/O S:8I/O S; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS PCF8574APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574APW .