Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCA9501PW

I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes
$ 1.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9501PW.

IHS

Datasheet28 pages17 years ago
Datasheet24 pages21 years ago

Jameco (USA)

Future Electronics

CAD Models

Download NXP Semiconductors PCA9501PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.224
$ 1.624
$ 1.624
Stock
236,976
242,280
242,280
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00
Introduction Date2002-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCA9561PW,118
Multiplexer, PCA9 Series, 4-Func, 6 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9560PW,118
Multiplexer, 9560 Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO20
NXP SemiconductorsPCA9559PW,112
PCA9559 Series 5 Bit Multiplexed/1-Bit Latched 6-Bit I2C DIP Switch - TSSOP-20
Texas InstrumentsTCA9539QPWRQ1
IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsPCA9535PWR
TEXAS INSTRUMENTS PCA9535PWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP

Descriptions

Descriptions of NXP Semiconductors PCA9501PW provided by its distributors.

I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.5 V, 3.6 V, Tssop Rohs Compliant: Yes
25mA(Typ) I2C,SMBus 8 2.5V 3.6V 400KHz yes SOP SMD mount 6.5mm*4.4mm*1.1mm
I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP
IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port
PARALLEL I/O PORT, 8-BIT, 8 I/O, / I/O Expander
IC, IO PORT, I2C/SMBUS 8BIT, 20TSSOP
8-B I2C/SMBUS I/O PORT/INT-2K <AZ
IC, IO PORT, I2C/SMBUS 8BIT, 20TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 20Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP