Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9554APWR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9554APWR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages11 years ago
Datasheet41 pages12 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Augswan

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments PCA9554APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
331,214
882,523
882,523
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
-
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsULN2003APW
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
Texas InstrumentsTPL7407LPWR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 5mm 8.5V 500mA -40C~125C TA
NXP SemiconductorsPCA8550PW,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsULN2003APWR
50V 7-ch darlington transistor array 16-TSSOP -40 to 70
NXP SemiconductorsPCA9554BPWJ
Level Shifter, I2C/SMBus, 8-Bit, 1.65V-5.5V, 400kHz, TSSOP-16, SMD, Adhesive Mount, 950μm H
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16

Descriptions

Descriptions of Texas Instruments PCA9554APWR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R / REMOTE 8-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS
Logic - I2C PCA9554ARem 8B I2C & SMBus I/O Expander
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
CA9554 Tape & Reel (TR) NRND (Last Updated: 3days ago) Not For New Designs io expander 5.5V 5mm 400kHz 10mA 25mA
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
I2c Logic Interface Device Ics

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.