Texas Instruments PCA9538DWR

10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 2.35mm(height)
$ 1.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538DWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet37 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+29.67%

CAD Models

Download Texas Instruments PCA9538DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.676
$ 2.1
Stock
172,235
231,354
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCA9534DW
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9554DW
IC XPNDR 400KHZ I2C SMBUS 16SOIC / I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
NXP SemiconductorsPCF8574AT/3,518
PCF8574 Series 2.5 to 6V Remote 8-bit I/O Expander for I2C-bus -SOIC-16

Descriptions

Descriptions of Texas Instruments PCA9538DWR provided by its distributors.

10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SOIC-16 SMD mount,glue mount 2.35mm(height)
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SOIC -40 to 85
I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R
I2C and SMBus Low Power I/O Expander 16-Pin SOIC T/R
Logic - I2C Rem 8B I2C & SMBus Lo-Pwr I/O Expander
IC XPNDR 400KHZ I2C SMBUS 16SOIC
PCA9538 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16
I/O Expander IC; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.