Analog Devices ADG701LBRMZ

CMOS Low Voltage 2 OHM SPST Switches | IC SWITCH SPST 8MSOP
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG701LBRMZ.

HQonline

Datasheet12 pages20 years ago

Analog Devices

Inventory History

3 month trend:
+0.41%

CAD Models

Download Analog Devices ADG701LBRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.315
$ 1.315
Stock
254,596
158,846
158,846
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
12 ns
12 ns
12 ns
Turn-Off Delay Time
8 ns
8 ns
8 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG701LBRMZ.

Related Parts

Analog DevicesADG702BRM-REEL
GULL WING Non-Inverting Surface Mount Non-RoHS Compliant Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG702LBRMZ-REEL7
GULL WING Surface Mount ROHS3Compliant SEPARATE OUTPUT Switch IC 55dB 17pF 17pF 3Ohm 5pC
Analog DevicesADG719BRMZ
ANALOG DEVICES ADG719BRMZAnalogue Switch, SPDT, 1 Channels, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins

Descriptions

Descriptions of Analog Devices ADG701LBRMZ provided by its distributors.

CMOS Low Voltage 2 OHM SPST Switches | IC SWITCH SPST 8MSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Analogue Switch, Single, Spst, Msop-8; No. Of Channels:1Channels; Analog Switch Type:spst - Nc; On State Resistance Max:3Ohm; Supply Voltage Range:1.8V To 5.5V; Analog Switch Case:msop; No. Of Pins:8Pins; Product Range:adg701L Seriesrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated