Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9534ARGVR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9534ARGVR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet42 pages13 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-17.22%

CAD Models

Download Texas Instruments PCA9534ARGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.021
$ 1.021
Stock
67,912,466
478,072
478,072
Authorized Distributors
5
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9554ABS,118
PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16
NXP SemiconductorsPCA9534BS,118
10mA 25mA I2C£¬SMBus 8 2.3V 5.5V 400KHz yes QFN SMD mount£¬glue mount 950¦Ìm(height)

Descriptions

Descriptions of Texas Instruments PCA9534ARGVR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
1μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes QFN SMD mount,glue mount
I2C and SMBus Low Power I/O Expander 16-Pin VQFN EP T/R
CA9534 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active io expander 5.5V 4mm 400kHz 10mA 25mA
IC XPNDR 400KHZ I2C SMBUS 16VQFN
I2c Logic Interface Device Ics
PCA9534A REMOTE 8-BIT I2C AND LO
8 I/O PIA-GENERAL PURPOSE PQCC16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.