Texas Instruments PCA9518DWT

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518DWT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

LCSC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments PCA9518DWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.9
$ 2.4
$ 2.4
Stock
136,005
217,943
217,943
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Interface
-
-
-
Frequency
-
400 kHz
400 kHz
Number of I/Os
5
5
5
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75185DW
EAR99 SN75185 Tube RS232 interface driver 5V 30mA 500.709277mg 120kbps
Texas InstrumentsGD75232DWR
5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70
Texas InstrumentsSN75C185DWR
EAR99 75C185 Cut Tape (CT) RS232 interface receiver -12V 750muA 537.308512mg 4000ns
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
MicrochipMCP2210-I/SO
MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - SOIC-20
MicrochipHV6810WG-G
10-Channel Serial-Input Latched Display Driver | IC DISPLAY DRIVER 10CH 20SOIC

Descriptions

Descriptions of Texas Instruments PCA9518DWT provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
I2C, 5-Pin, 3V-3.6V, 400kHz, SOIC-20, SMD, Adhesive Mount
I2C Buffer/Repeater 3.3V 20-Pin SOIC T/R
IC EXPANDABLE 5CH I2C HUB 20SOIC
IC INTERFACE SPECIALIZED 20SOIC
PCA9518 EXPANDABLE FIVE-CHANNEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.