Texas Instruments PCA9518DW

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9518DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet26 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

Arrow Electronics

element14

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments PCA9518DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.492
$ 2.9
$ 2.9
Stock
202,489
125,760
125,760
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Interface
-
-
-
Frequency
400 kHz
-
-
Number of I/Os
5
5
5
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26LV31CD
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC 0 to 70
Texas InstrumentsAM26LV31ID
Low-Voltage High-Speed Quadruple Differential Line Driver 16-SOIC -45 to 85
Texas InstrumentsAM26LV31IDR
RS-485/RS-422 Transceivers; AM26LV31IDR; TEXAS INSTRUMENTS; 16; SOIC; 4; 3 V
MaxLinearSP3491CN-L
SP3490/SP3491 Series 3.3 V 10 Mbps Data Rate Surface Mount RS 485/422 - SOIC-14
MaxLinearSP3491EN-L
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
ISL83076 Series 3.6 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14

Descriptions

Descriptions of Texas Instruments PCA9518DW provided by its distributors.

5-channel bidirectional 3- to 3.6-V expandable 400-kHz I2C/SMBus buffer/hub 20-SOIC -40 to 85
I2C Buffer/Repeater 3.3V 20-Pin SOIC Tube
I2C 5 3V 3.6V 400KHz SOIC-20 SMD mount
IC EXPANDABLE 5CH I2C HUB 20SOIC
IC INTERFACE SPECIALIZED 20SOIC
SPECIALTY INTERFACE CIRCUIT PDSO20
PCA9518 EXPANDABLE FIVE-CHANNEL
I2C Logic Interface Device ICs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.