Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9306DCUTE4

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCUTE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

Mouser

Farnell

CAD Models

Download Texas Instruments PCA9306DCUTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.387
$ 0.387
Stock
392,994
6,751,037
6,751,037
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
1.4 ns
1.4 ns
1.4 ns
Data Rate
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
1.2 V
0 V
0 V
Max Supply Voltage
5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTCA9517DGKR
2.7V~5.5V 1 2 0.9V~5.5V VSSOP-8-0.65mm Translators / Level Shifters ROHS
Texas InstrumentsPCA9306IDCURQ1
Automotive 2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 105
Texas InstrumentsTCA9406DCUR
Texas Instruments voltage level shifter, Level Translators, VSSOPencapsulation, 8Pin

Descriptions

Descriptions of Texas Instruments PCA9306DCUTE4 provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
1.8V~5.5V 1 2 1.2V~3.3V VSSOP-8 Translators / Level Shifters ROHS
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
VOLTAGE LEVEL TRANSLATOR, 2 Func, True Output, BICMOS, PDSO8
e4 ACTIVE (Last Updated: 3days ago) PCA9306 Tape & Reel (TR) level shifter translator 1.4ns 5V 9.610488mg -40C~85C TA
Logic - I2C Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
IC TRANSLTR BIDIRECTIONAL 8VSSOP
I2C Logic Interface Device ICs
IC, I2C/SMBUS TRANSLATOR, SMD, 9306; Interface Type:I2C, SMBus; Supply Voltage Range:1.2V to 3.3V, 1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:US8; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:9306; Control Interface:I2C; IC Generic Number:9306; Interface Applications:SDA and SCL; Interface Type:I2C, SMBus; Logic Function Number:9306; No. of Channels:2; No. of I/O's:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:VSSOP; Propagation Delay:1.5ns; Supply Voltage Max:7V; Supply Voltage Min:1.2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.