Texas Instruments PCA9306DCTT

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SSOP -40 to 85
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCTT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages24 years ago

Farnell

Mouser

Upverter

Newark

Inventory History

3 month trend:
-46.76%

CAD Models

Download Texas Instruments PCA9306DCTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.389
Stock
461,066
1,847,354
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
1.5 ns
900 ps
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1.2 V
0 V
Max Supply Voltage
5 V
5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTXS0102DCTR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsTXS0102DCTT
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsSN74AVC2T45DCTR
Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs

Descriptions

Descriptions of Texas Instruments PCA9306DCTT provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SSOP -40 to 85
Texas Instruments Level Shifter, SSOP, 8-Pin, 1.4ns
DUAL BIDIRECTIONAL I2C BUS AND SMBUS VOLTAGE-LEVEL TRANSLATOR Interface Circuit, PDSO8
1.8V~5.5V 1 2 1.2V~3.3V TSSOP-8-3mm Translators / Level Shifters ROHS
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Logic IC Operating temperature: -40...85 °C Series: PCA9306 Package: SM-8
VOLTAGE LEVEL TRANSLATOR, 2 Func, True Output, BICMOS, PDSO8
2 BIT VOLTAGE LEVEL TRANSLATOR, SSOP8, FULL REEL
Logic - I2C Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
Texas Instruments PCA9306DCTT I2Cトランスレータ
PCA9306 2-BIT BIDIRECTIONAL I2C
IC TRANSLATOR BIDIRECTIONAL SM8
Pca9306Dctr/Pca9306Dcur; No. Of Inputs:2; Output Current:64Ma; Propagation Delay:1.5Ns; No. Of Pins:8Pins; Logic Case Style:Ssop; Supply Voltage Min:1.2V; Supply Voltage Max:5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306DCTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DCTT .
  • PCA9306DCTT.
  • PCA9306DCTT..