Texas Instruments PCA9306DCTR

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SSOP -40 to 85
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306DCTR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages24 years ago

Newark

Mouser

Upverter

Farnell

Inventory History

3 month trend:
+1343%

CAD Models

Download Texas Instruments PCA9306DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.738
Stock
1,847,354
461,066
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
900 ps
1.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
0 V
1.2 V
Max Supply Voltage
5 V
5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2T45DCTR
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsTXS0102DCTR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsTXS0102DCTT
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments PCA9306DCTR provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-SSOP -40 to 85
Texas Instruments Level Shifter, SSOP, 8-Pin, 1.4ns
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lvl-Trans
Level Translators; PCA9306DCTR; TEXAS INSTRUMENTS; 5 V; 0 V; 2; 8
VOLTAGE LEVEL TRANSLATOR, 2 Func, True Output, BICMOS, PDSO8
2 BIT VOLTAGE LEVEL TRANSLATOR, SSOP8, FULL REEL
IC, TRANSLATOR, DUAL, BI, 8SSOP, REEL;
I2CBus/SMBus Voltage Level-Translator
Rohs Ic., Level Translator I2C, So-8
IC,TEXAS INSTRUMENTS,PCA9306DC TR <NV
IC TRANSLATOR BIDIRECTIONAL SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306DCTR .
  • PCA9306DCTR.