Texas Instruments OPA847IDBVT

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
$ 10.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages23 years ago

Farnell

Upverter

Newark

HQonline

Inventory History

3 month trend:
+3.08%

CAD Models

Download Texas Instruments OPA847IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.082
$ 6.352
Stock
208,800
417,523,334
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
950 V/µs
950 V/µs
Gain Bandwidth Product
3.9 GHz
3.9 GHz
Input Offset Voltage (Vos)
100 µV
500 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
5 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18.1 mA
18.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847IDBVT.

Related Parts

Texas InstrumentsOPA843IDBVT
ROHS3Compliant EAR99 OPA843 Cut Tape (CT) op amp buffer circuit 2.9mm 37muA 5V 800000kHz
Analog DevicesADA4895-1ARJZ-R7
ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp buffer circuit 2.9mm 11muA 3V -125dB
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesADA4860-1YRJZ-R2
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6
Analog DevicesAD8057ARTZ-REEL7
High Speed Operational Amplifiers SOT23 Single Low Cost Rail-to-Rail VFAmp

Descriptions

Descriptions of Texas Instruments OPA847IDBVT provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO6
ROHS3Compliant EAR99 OPA847 Cut Tape (CT) op amp amplifier circuit 2.9mm 39muA 500muV 3900000kHz
High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback
18.1mA 950V/μs 0.85nV/rtHz@ ±5V 3.9GHz 100mA 1 1 ±6V,12V 100μV 19μA Voltage Feedback SOT-23-6 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA847IDBVT .
  • OPA847IDBVT.
  • OPA847IDBVT..