Texas Instruments OPA847IDBVR

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP VFB 3.9GHZ SOT23-6
$ 6.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Upverter

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
+2.65%

CAD Models

Download Texas Instruments OPA847IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.352
$ 10.082
Stock
631,233
201,012
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
950 V/µs
950 V/µs
Gain Bandwidth Product
3.9 GHz
3.9 GHz
Input Offset Voltage (Vos)
500 µV
100 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
10 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18.1 mA
18.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847IDBVR.

Related Parts

Analog DevicesLT6233IS6-10#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
Analog DevicesLT6233CS6-10#TRMPBF
Op Amp Single Low Noise Amplifier R-R O/P ±6.3V/12.6V 6-Pin TSOT-23 T/R
Analog DevicesADA4841-1YRJZ-RL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC
Texas InstrumentsOPA363IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA691IDBVR
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA835IDBVR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA847IDBVR provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R / IC OPAMP VFB 3.9GHZ SOT23-6
ROHS3Compliant EAR99 OPA847 Tape & Reel (TR) op amp amplifier circuit 2.9mm 39muA 5V 3900000kHz
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 6-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO6
Single channel 19uA 950V/us 3.9GHz 0.5mV SOT-23-6 Operational Amplifier ROHS
Operational Amplifiers; OPA847IDBVR; TEXAS INSTRUMENTS; 500 µV; 6; 12 V; 1
18.1mA 950V/μs 0.85nV/rtHz@ ±5V 3.9GHz 100mA 1 1 ±6V,12V 100μV 19μA 230MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.