Analog Devices ADA4895-1ARJZ-R7

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
$ 3.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4895-1ARJZ-R7.

element14 APAC

Datasheet24 pages11 years ago
Datasheet25 pages13 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-61.95%

CAD Models

Download Analog Devices ADA4895-1ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.636
$ 3.95
Stock
197,694
1,114,590
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23-6
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
943 V/µs
943 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
53 µV
350 µV
Power Supply Rejection Ratio (PSRR)
-125 dB
-125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4895-1ARJZ-R7.

Related Parts

Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8057ARTZ-R2
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
Texas InstrumentsOPA847IDBVT
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Analog DevicesADA4860-1YRJZ-R2
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6

Descriptions

Descriptions of Analog Devices ADA4895-1ARJZ-R7 provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO6
11uA 236MHz Single channel SOT-23-6 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp 943V/μs 1.8nV/rtHz@5V 1.5GHz Rail-to-Rail 116mA 1Ch 3V±5V 10V 53μV 11μA 236MHz General Purpose SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated