Texas Instruments OPA835IDBVR

Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA835IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet54 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago

Upverter

Inventory History

3 month trend:
-22.06%

CAD Models

Download Texas Instruments OPA835IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 2.06
Stock
355,861
423,320
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
160 V/µs
160 V/µs
Gain Bandwidth Product
31 MHz
31 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
93 dB
93 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA363IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA836IDBVR
Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125
Texas InstrumentsOPA363IDBVTG4
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4245AUT+T
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
ISL28191 Series 3 - 5.5 V 61 MHz 0.63 mV RRIO Operational Amplifier - SOT-23-6
STMicroelectronicsLMV820ILT
Low power, high accuracy, general-purpose operational amplifier | IC OPAMP GP 1 CIRCUIT SOT23-6

Descriptions

Descriptions of Texas Instruments OPA835IDBVR provided by its distributors.

Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Single channel 200nA 260V/us 31MHz SOT-23-6 Operational Amplifier ROHS
Op Amp Voltage Feedback Rail-to-Rail, 250μA, 260V/μs, 9.3nV/rtHz@5V, 31MHz, 40mA, 1Ch, 2.5V-5.5V, 100μV, 200nA, 56MHz, SOT-23-6, SMD/Adhesive Mount, 1.3mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.