Texas Instruments OPA836IDBVT

Very Low Power, ail to ail out, Negative ail in, VFB Op Amp 6-SOT-23 -40 to 125
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA836IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet53 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages13 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+291%

CAD Models

Download Texas Instruments OPA836IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 2.45
Stock
357,274
406,194
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
560 V/µs
560 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Analog DevicesAD8063ARTZ-REEL7
Single channel 3.5uA 650V/us 320MHz Rail-to-Rail Output 6mV SOT-23-6 Operational Amplifier ROHS
Texas InstrumentsOPA890IDBVT
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-REEL7
OP Amp Single Volt Feedback Rail to Rail O/P 8 Volt 5-Pin SOT-23 Tape and Reel
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Descriptions

Descriptions of Texas Instruments OPA836IDBVT provided by its distributors.

Very Low Power, ail to ail out, Negative ail in, VFB Op Amp 6-SOT-23 -40 to 125
Texas Instruments Low Power Op Amp, Single Channel, SOT-23 Package, Dual/Single Supply, SMD, 6-Pin
Single channel 650nA 580V/us 118MHz SOT-23-6 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDSO6
OP AMP, RRO, 205MHZ, SOT23-6; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 118MHz; Vitesse de balayage: 560V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre de broc
Op Amp, Rro, 205Mhz, Sot23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:118Mhz; Slew Rate:560V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Texas Instruments OPA836IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA836IDBVT .