Texas Instruments OPA836IDBVR

Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA836IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet53 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet51 pages13 years ago
Datasheet51 pages14 years ago

Upverter

LCSC

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-9.69%

CAD Models

Download Texas Instruments OPA836IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 1.936
Stock
407,679
335,102
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
560 V/µs
560 V/µs
Gain Bandwidth Product
118 MHz
118 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
Common Mode Rejection Ratio
94 dB
94 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA835IDBVR
Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 6-SOT-23 -40 to 125
Texas InstrumentsOPA363IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA363AIDBVT
Single, 5.5-V, 7-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4245AUT+T
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R
Op Amp Single Precision Amplifier R-R I/O 5.5V 6-Pin SOT-23 T/R
Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA836IDBVR provided by its distributors.

Very Low Power, Rail to Rail out, Negative Rail in, VFB Op Amp 6-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R
Single channel 650nA 580V/us 118MHz SOT-23-6 Operational Amplifier ROHS
1mA 580V/μs 4.6nV/rtHz@ 5V 118MHz Rail to Rail 50mA 1 1 2.5V 5.5V 65μV 650nA 205MHz Voltage Feedback SOT-23-6 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.