What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPA832IDBVTG4

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA832IDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet10 pages22 years ago

Newark

iiiC

CAD Models

Download Texas Instruments OPA832IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.64
Stock
34,100
216,348
216,348
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
160 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.8 V
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
4.25 mA
4.25 mA
4.25 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA832IDBVTG4.

Related Parts

Texas InstrumentsOPA830IDBVR
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA830IDBVTG4
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesMAX4012EUK+T
Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4014EUK+T
Not Qualified GULL WING Rail-to-Rail 2001 Buffer Amplifier 600V/mus -40C~85C 200MHz 5V
Texas InstrumentsLMC7111BIM5X/NOPB
Single, 11-V, 50-kHz operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8051ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA832IDBVTG4 provided by its distributors.

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
Video Amp Single ±5.5V 11V 5-Pin SOT-23 T/R
IC VIDEO BUFFER AMP LP SOT23-5
1 CHANNEL VIDEO AMPLIFIER PDSO5
Buffer Amplifier IC; Supply Voltage Min:2.8V; Supply Voltage Max:11V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -OPA832IDBVTG4