Texas Instruments OPA832IDBVT

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA832IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

element14 APAC

Farnell

Newark

iiiC

Inventory History

3 month trend:
-21.56%

CAD Models

Download Texas Instruments OPA832IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.425
Stock
241,358
369,507
Authorized Distributors
4
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
-3db Bandwidth
99 MHz
99 MHz
Bandwidth
92 MHz
92 MHz
Gain
-
-
Slew Rate
350 V/µs
350 V/µs
Impedance
-
-
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA832IDBVT.

Related Parts

Texas InstrumentsOPA830IDBVT
Low-Power, Single-Supply Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM7121IM5/NOPB
Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO5
Analog DevicesAD8051ARTZ-R2
ROHS3Compliant EAR99 AD8051 Tape & Reel (TR) op amp amplifier circuit 2.9mm 2.6muA 5V 110000kHz
Texas InstrumentsOPA354AIDBVT
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8061ARTZ-REEL7
OP Amp Single Volt Feedback Rail to Rail O/P 8 Volt 5-Pin SOT-23 Tape and Reel
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA832IDBVT provided by its distributors.

Low-Power, Single-Supply, Fixed-Gain Video Buffer Amplifier 5-SOT-23 -40 to 85
Rail to Rail 2.8V 11V 99MHz Fixed Gain Amplifier SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Video Amp Single ±5.5V 11V 5-Pin SOT-23 T/R
VIDEO BUFFER AMP, SINGLE, 80MHZ, SOT23-5;
IC AMP VOLTAGE FEEDBACK SOT23-5
IC VIDEO BUFFER AMP LP SOT23-5
1 CHANNEL VIDEO AMPLIFIER PDSO5
VIDEO BUFFER AMP, SINGLE, 80MHZ, SOT23-5; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 92MHz; Slew Rate: 350V/µs; Supply Voltage Range: 1.4V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Output Current: 80mA; Am

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA832IDBVT.