Analog Devices AD8655ARMZ-R2

LOW NOISE, PRECISION CMOS AMPLIFIER Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8655ARMZ-R2.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.864
Stock
148,806
303,673
Authorized Distributors
1
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
11 V/µs
11 V/µs
Gain Bandwidth Product
28 MHz
28 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
88 dB
105 dB
Common Mode Rejection Ratio
85 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
4.5 mA

Related Parts

MicrochipMCP6021-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8651ARMZ
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Analog DevicesAD8651ARMZ-REEL
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Analog DevicesAD8651ARM-REEL
9.5mA 41V/μs 50MHz Rail to Rail 40mA 1 1 5.5V 100μV 1pA Voltage Feedback MSOP-8 SMD mount
MicrochipMCP6S21-I/MS
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8
MicrochipMCP6S21T-I/MS
MCP6S21 Series 12 MHz 5.5 V Single Rail-to-Rail I/O Operational Amplifier-MSOP-8

Descriptions

Descriptions of Analog Devices AD8655ARMZ-R2 provided by its distributors.

LOW NOISE, PRECISION CMOS AMPLIFIER Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8
3.7mA 11V/μs 4nV/rtHz@ 5V 28MHz Rail to Rail 220mA 1 1 5.5V 50μV 1pA General Purpose MSOP-8 SMD mount 3mm*3mm*850μm
IC OPAMP GP R-R CMOS 28MHZ 8MSOP
OP AMP, 550UV OFFSET-MAX, CMOS
OP AMP, CMOS LOW NOISE, 8655, MSOP8; No. of Amplifiers:1; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:28MHz; Slew Rate:11; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Precision CMOS; Bandwidth:28MHz; Base Number:8655; I/O Type:Rail-Rail I/O; IC Generic Number:8655; Logic Function Number:8655; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.25mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8655ARMZR2