Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5160ISZ

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 62dB 1700V/mus 85C 200MHz
$ 2.186
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL5160ISZ.

Integrated Device Technology

Datasheet17 pages23 years ago
Datasheet17 pages23 years ago

IHS

Future Electronics

Factory Futures

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 11.00 - Aug 11, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.186
$ 1.096
Stock
256,515
412,632
Authorized Distributors
3
3
Case/Package
SOIC
SOP
Number of Pins
8
-
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
74 dB
-
Common Mode Rejection Ratio
62 dB
-
Min Supply Voltage
5 V
2.5 V
Max Supply Voltage
10 V
5 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA692ID
TEXAS INSTRUMENTS OPA692ID. Buffer Amplifier, 1 Amplifiers, 280 MHz, 2100 V/s,2.5V to6V, SOIC, 8 Pins
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA692IDR
Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8132ARZ
SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin SOIC N Tube / IC OPAMP DIFF 360MHZ 8SOIC

Descriptions

Descriptions of Renesas EL5160ISZ provided by its distributors.

Lead Free GULL WING 2003 INDUSTRIAL (Amplifier Type) Amplifier 62dB 1700V/mus 85C 200MHz
INTERSIL EL5160ISZ Operational Amplifier, Single, 200 MHz, 1 Amplifier, 1700 V/s, 5V to 10V, SOIC, 8 Pins
EL5160 Series 200 MHz 1700 V/us Low Current Feedback Amplifier - SOIC-8
Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8
IC, AMP CURRENT MODE FEEDBACK, SMD; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Bandwidth:200MHz; Slew Rate:1700V/µs; Supply Voltage Range:5V to 10V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Common Mode Voltage VCM:3.3V; Gain Bandwidth:200MHz; Gain dB Max:2dB; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:1700V/µs; Supply Voltage + Nom:13.2V; Supply Voltage Max:10V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M