Analog Devices AD8099ARDZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
$ 4.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8099ARDZ.

HQonline

Datasheet29 pages13 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+11.32%

CAD Models

Download Analog Devices AD8099ARDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.397
$ 4.531
$ 4.531
Stock
308,481
207,102
207,102
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1350 V/µs
1350 V/µs
1350 V/µs
Gain Bandwidth Product
3 GHz
3 GHz
3 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8099ARDZ.

Related Parts

Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8045ARDZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP T/R
Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174ISZ
12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
ElantecEL5132IS
Operational Amplifier, 1 Func, 1000uV Offset-Max, 670MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8099ARDZ provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Single channel 6uA 1350V/us 3.8GHz 0.5mV SOIC-8-EP Operational Amplifier ROHS
15mA 1.35KV/μs 0.95nV/rtHz@ 5V 3.8GHz shutdown 178mA 1 1 5V ±6V,12V 100μV 6μA 510MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8099ARDZ .