Analog Devices AD8045ARDZ

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
$ 3.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8045ARDZ.

Upverter

Datasheet24 pages22 years ago
Datasheet25 pages22 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-28.06%

CAD Models

Download Analog Devices AD8045ARDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.457
$ 3.447
Stock
300,284
427,432
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1350 V/µs
1350 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
Input Offset Voltage (Vos)
1.4 mV
1.4 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
91 dB
91 dB
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
16 mA
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8045ARDZ.

Related Parts

Analog DevicesAD8099ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8099ARDZ-REEL7
ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 3800000kHz
Analog DevicesAD8132AR-REEL7
12mA 1.2KV/μs 70mA 1 11V,±5.5V 1mV 3μA 360MHz SOIC-8 SMD mount,glue mount 1.5mm(height)
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5174ISZ
12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
Texas InstrumentsLMH6609MA/NOPB
ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz

Descriptions

Descriptions of Analog Devices AD8045ARDZ provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Single channel 2uA 1350V/us 1mV SOIC-8-EP Operational Amplifier ROHS
3 NANO VOLT/SQUARE ROOT OF HZ ULTRA LOW DISTORTION, HIGH SPEED OP AMP Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 1Ghz, -40 To 125Deg C, Nsoic-Ep; |Analog Devices, Inc. AD8045ARDZ
OP-AMP, 1GHZ, -40 TO 125DEG C, NSOIC-EP; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8045ARDZ .