Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6505MA/NOPB

ROHS3Compliant EAR99 LMH6505 Matte Tin (Sn) op amp amplifier circuit 4.9mm 600nA 7V 65dB
$ 4.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6505MA/NOPB.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments LMH6505MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6505MA/NOPB.

Related Parts

Texas InstrumentsOPA693ID
Ultra-Wideband, Fixed Gain Video Buffer Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsLMH6504MA/NOPB
ROHS3Compliant EAR99 LMH6504 Matte Tin (Sn) op amp buffer circuit 4.9mm 1.4muA 5V 65dB
Texas InstrumentsLMH6609MA/NOPB
ROHS3Compliant EAR99 LMH6609 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3muA 5V 150000kHz
Analog DevicesAD8099ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8099ARDZ-REEL7
ROHS3Compliant EAR99 AD8099 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 3800000kHz
Analog DevicesAD8045ARD-REEL
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6505MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6505 Matte Tin (Sn) op amp amplifier circuit 4.9mm 600nA 7V 65dB
Wideband, Low Power, Linear-in-dB, Variable Gain Amplifier 8-SOIC -40 to 85
SP Amp Variable Gain Amp Single R-R I/O ±6V/12V 8-Pin SOIC N Rail
VGA WIDEBAND, SMD, SOIC8, 6505; Case style:SOIC; Base number:6505; Pins, No. of:8
Texas Instruments Variable Gain Amplifier SOIC-8 8-Pin
Programmable Gain Amplifier; No. of Amplifiers:1; Gain Max, V/V:9.4; Supply Voltage Min:7V; Supply Voltage Max:12V; Package/Case:8-SOIC; No. of Pins:8; Bandwidth:150MHz; Gain Max:7dB; Input Channels per Amplifier:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6505MANOPB