Texas Instruments OPA659IDBVR

650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85
$ 4.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA659IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments OPA659IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.738
$ 7.84
Stock
294,708
192,920
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2550 V/µs
2550 V/µs
Gain Bandwidth Product
350 MHz
350 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
68 dB
68 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsOPA653IDBVT
IC OPAMP JFET 500MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA653IDBVR
500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8055ARTZ-REEL7
ROHS3Compliant EAR99 AD8055 Matte Tin (Sn) op amp buffer circuit 2.9mm 400nA 5V 72dB
Analog DevicesAD8009JRTZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp buffer circuit 2.9mm 50muA 5mV 70dB
Analog DevicesAD8014ARTZ-REEL7
ROHS3Compliant EAR99 AD8014 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 58dB
Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA659IDBVR provided by its distributors.

650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.