Texas Instruments OPA653IDBVT

IC OPAMP JFET 500MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6.5V 5-Pin SOT-23 T/R
$ 7.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments OPA653IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.722
$ 4.738
Stock
167,700
227,410
Authorized Distributors
5
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
2675 V/µs
2675 V/µs
Gain Bandwidth Product
500 MHz
1.1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA653IDBVT.

Related Parts

Texas InstrumentsOPA659IDBVR
650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8055ARTZ-REEL7
ROHS3Compliant EAR99 AD8055 Matte Tin (Sn) op amp buffer circuit 2.9mm 400nA 5V 72dB
Analog DevicesAD8009JRTZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp buffer circuit 2.9mm 50muA 5mV 70dB
COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
Analog DevicesAD8055ART-REEL7
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA653IDBVT provided by its distributors.

IC OPAMP JFET 500MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6.5V 5-Pin SOT-23 T/R
500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85
IC OPAMP JFET 1 CIRCUIT SOT23-5
32mA 2.675KV/μs 6.1nV/rtHz 70mA 1 1 ±6.5V 1mV 10pA 500MHz J-FET SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
ROHS3Compliant EAR99 OPA653 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 2.9mm 33mA 6V 500000kHz
OP-AMP 8900 uV OFFSET-MAX PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.