Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8055ARTZ-REEL7

IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5

$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8055ARTZ-REEL7.

element14 APAC

Datasheet17 pages20 years ago
Datasheet16 pages20 years ago

Analog Devices

Farnell

iiiC

Inventory History

3 month trend:
+28.95%

CAD Models

Download Analog Devices AD8055ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8055ARTZ-REEL7.

Related Parts

Analog DevicesAD8001ARTZ-REEL7
IC OPAMP CFA 1 CIRCUIT SOT23-5 Current Feedback Amplifier 1 Circuit SOT-23-5
Analog DevicesLT1815CS5#TRMPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5 Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Analog DevicesLT1815IS5#TRMPBF
IC OPAMP VFB 1 CIRCUIT TSOT23-5 Voltage Feedback Amplifier 1 Circuit TSOT-23-5
Texas InstrumentsOPA705NA/250
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsOPA301AIDBVR
Low-Noise, High-Speed,16-Bit Accurate CMOS Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA705NA/250G4
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Analog Devices AD8055ARTZ-REEL7 provided by its distributors.

IC OPAMP VFB 1 CIRCUIT SOT23-5 Voltage Feedback Amplifier 1 Circuit SOT-23-5
ROHS3Compliant EAR99 AD8055 Matte Tin (Sn) op amp buffer circuit 2.9mm 400nA 5V 72dB
ANALOG DEVICES - AD8055ARTZ-REEL7 - OP AMP, 300MHZ, 1400V/uS, SOT-23-5
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
Op Amp 5.4mA 1.4kV/μs 6nV/rtHz@±5V 300MHz Shutdown 60mA 1Ch 8V ±6V 12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD 2.9mm × 1.6mm × 1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:300MHz; Slew Rate:1400V/µs; Supply Voltage Min:4V; Supply Voltage Max:6V; No. of Pins:5 ;RoHS Compliant: Yes
The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02o into a 150 \Theta load and 0.02% and 0.1o while driving four video loads (37.50 \Theta ).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8055ARTZ-REE;L7
  • AD8055ARTZ-REEL7 .
  • AD8055ARTZ-REEL7.
  • AD8055ARTZREEL7