Texas Instruments OPA653IDRBT

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
$ 5.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653IDRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments OPA653IDRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.449
$ 3.15
Stock
312,041
186,831
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2675 V/µs
2675 V/µs
Gain Bandwidth Product
500 MHz
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA653IDRBT.

Related Parts

Texas InstrumentsOPA659IDRBR
650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
Texas InstrumentsOPA659IDRBT
650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
Texas InstrumentsLMH6551MA/NOPB
IC OPAMP VFB 370MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Analog DevicesAD8131ARZ
SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin SOIC N Tube / IC OPAMP DIFF 400MHZ 8SOIC
Analog DevicesAD8131ARMZ
IC OPAMP DIFF 400MHZ 8MSOP / SP Amp DIFF Line Driver Amp Single ±5.5V/11V 8-Pin MSOP Tube
Analog DevicesADA4857-1YRZ
Ultralow Distortion, Low Power, Low Noise, High Speed Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments OPA653IDRBT provided by its distributors.

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
Op Amp Single Wideband Amplifier ±6.5V 8-Pin VSON EP T/R
IC, OP AMP, 500MHZ, JFET, 8SON; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:500MHz; Slew Rate:2675V/µs; Supply Voltage Range:± 3.5V to ± 6.5V; Amplifier Case Style:SON; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:653; Gain Bandwidth:500MHz; Package / Case:SON; Slew Rate:2675V/µs; Supply Voltage Max:6.5V; Supply Voltage Min:3.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA653IDRBT.