Texas Instruments OPA653IDRBR

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA653IDRBR.

Texas Instruments

Datasheet26 pages11 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA653IDRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 5.449
Stock
183,168
295,105
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2675 V/µs
2675 V/µs
Gain Bandwidth Product
-
500 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
32 mA
32 mA

Related Parts

Texas InstrumentsOPA659IDRBR
650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
Texas InstrumentsOPA659IDRBT
650MHz unity gain stable JFET input amplifier 8-SON -40 to 85
Analog DevicesAD8009ARZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp amplifier circuit 5mm 50muA 5V 70dB
Analog DevicesAD8009ARZ-REEL
1 GHz, 5,500 V/㎲ Low Distortion Amplifier | IC OPAMP CFA 1 CIRCUIT 8SOIC
Analog DevicesAD8011ANZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
Texas InstrumentsLM6181IMX-8/NOPB
100 mA, 100 MHz Current Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA653IDRBR provided by its distributors.

500MHz, Fixed Gain of +2V/V, JFET input amplifier 8-SON -40 to 85
Op Amp Single Wideband Amplifier ±6.5V 8-Pin VSON EP T/R
32mA 2.675KV/μs 6.1nV/rtHz@ ±6V 70mA 1 1 1mV 10pA 500MHz J-FET SON SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.