Texas Instruments OPA643N/250

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
$ 8.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA643N/250.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.055
$ 2.396
Stock
171,665
168,093
Authorized Distributors
2
2
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
-
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
800 MHz
-
Input Offset Voltage (Vos)
2.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
20 mA
-

Related Parts

Texas InstrumentsOPA643NB/250
Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Texas InstrumentsOPA843IDBVR
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsOPA843IDBVTG4
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8001ARTZ-REEL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Analog DevicesAD8001ARTZ-REEL7
ROHS3Compliant EAR99 AD8001 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 5V 75dB
Analog DevicesAD8001ART-REEL7
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8

Descriptions

Descriptions of Texas Instruments OPA643N/250 provided by its distributors.

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Voltage Feedback Op Amp 20mA 1kV/μs 2.3nV/rtHz 800MHz 65dB 60mA 1Ch 2.5mV 19μA SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
OP-AMP 4000 uV OFFSET-MAX 800 MHz BAND WIDTH PDSO5
OPERATIONAL AMPLIFIER, 1 FUNC, 4
IC OPAMP VFB 800MHZ SGL SOT23-5
Non-RoHS Compliant R-PDSO-G5 NOT SPECIFIED Tape & Reel (TR) op amp buffer circuit 2.9mm 40muA -6V 800000kHz
IC VOLT FEEDBACK 1CIRC SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA643N-250