Texas Instruments OPA643N/3K

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
$ 2.396

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA643N/3K.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.396
$ 8.055
Stock
154,592
176,607
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23-5
Number of Pins
-
5
Number of Circuits
1
1
Slew Rate
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
800 MHz
Input Offset Voltage (Vos)
-
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
20 mA

Related Parts

MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
STMicroelectronicsTS1851ILT
TS1851 Series 0.25 V/µs 6 V Rail-to-Rail Low Power Operational Amplifier-SOT23-5
onsemiNC7S04M5X
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 7S04

Descriptions

Descriptions of Texas Instruments OPA643N/3K provided by its distributors.

Wideband Low Distortion, High Gain Operational Amplifier 5-SOT-23
Op Amp Single High Speed Amplifier ±5.5V 5-Pin SOT-23 T/R
1KV/μs 2.3nV/rtHz 800MHz 65dB 1 4mV 30μA Voltage Feedback SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA643N-3K
  • OPA643N3K