Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA569AIDWPR

IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
$ 6.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA569AIDWPR.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages9 years ago
Datasheet28 pages13 years ago

Texas Instruments

LCSC

Inventory History

3 month trend:
-24.26%

CAD Models

Download Texas Instruments OPA569AIDWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.349
$ 7.987
$ 7.987
Stock
337,088
247,479
247,479
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98.42 dB
98.42 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA564AIDWPR
1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsOPA564AIDWD
1.5A, 24V, 17MHz, Power Operational Amplifier 20-HSOP -40 to 85
Texas InstrumentsOPA564AQDWPRQ1
Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
7.2mA 8 4.5V~5.5V 7.2mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA569AIDWPR provided by its distributors.

IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 20-Pin HSOP EP T/R / IC OPAMP GP 1.2MHZ RRO 20SOPWR
Power Op Amp, Output Signal Swings Within 200mV of Rails at 2A Output Current 20-SO PowerPAD -55 to 125
Operational Amplifiers; OPA569AIDWPR; TEXAS INSTRUMENTS; 2 mV; 20; 5.5 V; 1
9mA 1.2V/μs 12nV/rtHz@5.5V 1.2MHz Shutdown Rail-to-Rail 2.4A 1Ch 1Ch 2.7V-5.5V 500μV 1pA General Purpose HSOIC-20 SMD, Adhesive Mount 12.82mm × 7.52mm × 2.65mm
OP-AMP, 1.2MHZ, 1.2V/US, SO POWERPAD-20; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.2MHz; Vitesse de balayage: 1.2V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SO PowerPAD
Op-Amp, 1.2Mhz, 1.2V/Us, So Powerpad-20; No. Of Amplifiers:1 Amplifier; Bandwidth:1.2Mhz; Slew Rate:1.2V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:So Powerpad; No. Of Pins:20Pins; Operating Temperature Min:-55°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA569AIDWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA569AIDWPR .