Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA569AIDWP

IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
$ 7.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA569AIDWP.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages9 years ago
Datasheet28 pages13 years ago

Texas Instruments

Arrow Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-1.64%

CAD Models

Download Texas Instruments OPA569AIDWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.987
$ 6.349
$ 6.349
Stock
252,482
368,523
368,523
Authorized Distributors
4
4
4
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
98.42 dB
98.42 dB
98.42 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
9 mA
9 mA
9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADEL2020ARZ-20
IC OPAMP CFA 1 CIRCUIT 20SOIC Current Feedback Amplifier 1 Circuit 20-SOIC
Texas InstrumentsLMP8358MA/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W
Buffer/Line Driver 8-CH Inverting 3-STCMOS 20-Pin SOIC W T/R
Analog DevicesAD825ARZ-16
ROHS3Compliant EAR99 AD825 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 21000kHz
Texas InstrumentsLMP8358MAX/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments OPA569AIDWP provided by its distributors.

IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
RAIL-TO-RAIL I/O, 2 AMP POWER AMPLIFIER Operational Amplifier, 1 Func, 2000uV Offset-Max, PDSO20
OP Amp Single General Purpose Rail to Rail I/O 5.5 Volt 20-Pin Small Outline EP Tube
Power Op Amp, Output Signal Swings Within 200mV of ails at 2A Output Current 20-SO PowerPAD -55 to 125
Op Amp Single Low Noise Amplifier R-R I/O 5.5V Tube
IC, OP AMP, SINGLE, SMD; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.2MHz; Vitesse de balayage: 1.2V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 20B
Ic, Op Amp, Single, Smd; No. Of Amplifiers:1 Amplifier; Bandwidth:1.2Mhz; Slew Rate:1.2V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA569AIDWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA569AIDWP .