Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA564AIDWD

1.5A, 24V, 17MHz, Power Operational Amplifier 20-HSOP -40 to 85
$ 5.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA564AIDWD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages17 years ago

Upverter

HQonline

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments OPA564AIDWD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.311
$ 4.27
Stock
7,341,936
15,291,282
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Slew Rate
40 V/µs
40 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
7 V
7 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
39 mA
39 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA564AQDWPRQ1
Automotive 1.5A, 24V, 17MHz, Power Operational Amplifier 20-SO PowerPAD -40 to 125
Texas InstrumentsOPA569AIDWPR
IC OPAMP GP 1 CIRCUIT 20HSOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 20-HSOIC
Analog DevicesLT1970AIFE#PBF
Op Amp Single High Voltage Amplifier ±18V/36V Automotive 20-Pin TSSOP EP Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP-II T/R
7.2mA 8 4.5V~5.5V 7.2mA 1 SO-20P Buffer/Driver/Transceiver ROHS
Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments OPA564AIDWD provided by its distributors.

1.5A, 24V, 17MHz, Power Operational Amplifier 20-HSOP -40 to 85
IC OPAMP GP 1 CIRCUIT 20HSOP General Purpose Amplifier 1 Circuit 20-HSOP
Op Amp Single High Current Amplifier ±12V/24V 20-Pin Tube
39mA 40V/μs 102.8nV/rtHz 17MHz shutdown 1.5A 1 1 7V ±12V,24V 2mV 10pA General Purpose HSOP-20 SMD mount 12.82mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.