Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP8358MA/NOPB

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
$ 5.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8358MA/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet40 pages13 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments LMP8358MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.291
$ 3.69
Stock
214,659
127,762
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
11 V/µs
-
Gain Bandwidth Product
240 MHz
-
Input Offset Voltage (Vos)
10 µV
-
Power Supply Rejection Ratio (PSRR)
112 dB
-
Common Mode Rejection Ratio
116 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.9 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8358MA/NOPB.

Related Parts

Analog DevicesMAX4374HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375HESD
Sense Amplifier and Comparator 14-Pin SOIC N
Analog DevicesMAX4375FESD
Sense Amplifier and Comparator 14-Pin SOIC N
Texas InstrumentsLM10CWM/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Texas InstrumentsLM10CWMX/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 14-SOIC 0 to 70
Texas InstrumentsLM611IM
LM611 Operational Amplifier and Adjustable Reference | IC OPAMP GP 1 CIRCUIT 14SOIC

Descriptions

Descriptions of Texas Instruments LMP8358MA/NOPB provided by its distributors.

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-SOIC -40 to 125
IC OPAMP PGA 1 CIRCUIT 14SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-SOIC
Op Amp 3V-5.5V 240MHz 139dB 1.9mA 41mA 900nV 6pA 930kHz SOIC-14 SMD 8.64mm × 3.91mm × 1.45mm
SP Amp INSTR Amp Single R-R O/P 5.5V 14-Pin SOIC N Rail
INST AMP, 8MHZ, 5.5V, 14SOIC; No. of Amplifiers:1; Input Offset Voltage:10µV; Bandwidth:8MHz; Amplifier Output:Rail to Rail; CMRR:142dB; Slew Rate:11V/µs; Supply Voltage Range:2.7V to 5.5V; Supply Current:1.8mA; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8358MA/NOPB .
  • LMP8358MA/NOPB.
  • LMP8358MANOPB