Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA549TG3

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA549TG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet3 pages26 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA549TG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.67
Stock
176,492
228,171
Authorized Distributors
0
1
Case/Package
TO-220
TO-220
Number of Pins
11
11
Number of Circuits
1
1
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
5 mV
1 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V
Operating Supply Current
26 mA
26 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsOPA549SG3
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
Texas InstrumentsOPA549T
Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA541AP
Operational Amplifier Single General Purpose ±35V/70V 11-Pin (11+Tab) TO-220 T
Texas InstrumentsOPA541APG3
Op Amp Single High Output Current Amplifier ±35V/70V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA2544T
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105
Texas InstrumentsOPA2544TG3
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105

Descriptions

Descriptions of Texas Instruments OPA549TG3 provided by its distributors.

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
ROHS3Compliant EAR99 OPA549 Matte Tin (Sn) op amp buffer circuit 20.02mm 0.5muA 9V 900kHz
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-TO-220 -40 to 85
IC POWER 1 CIRCUIT TO220-11 Power Amplifier 1 Circuit TO-220-11
Operational Amplifier, 1 Func, 5000uV Offset-Max, PZFM11

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.