Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA541APG3

Op Amp Single High Output Current Amplifier ±35V/70V 11-Pin(11+Tab) TO-220 Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA541APG3.

Upverter

Datasheet14 pages16 years ago

Texas Instruments

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA541APG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.41
Stock
144,186
280,032
Authorized Distributors
0
5
Case/Package
TO-220
TO-220
Number of Pins
11
11
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
10 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
20 V
20 V
Max Supply Voltage
70 V
70 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA541APG3.

Related Parts

Texas InstrumentsOPA541AP
Operational Amplifier Single General Purpose ±35V/70V 11-Pin (11+Tab) TO-220 T
Texas InstrumentsOPA549T
Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA549TG3
Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA2544T
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105

Descriptions

Descriptions of Texas Instruments OPA541APG3 provided by its distributors.

Op Amp Single High Output Current Amplifier ±35V/70V 11-Pin(11+Tab) TO-220 Tube
High Power Monolithic Operational Amplifier 11-TO-220 -25 to 85
ROHS3Compliant EAR99 OPA541 Matte Tin (Sn) op amp buffer circuit 20.02mm 0.00005muA 30V 2000kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PSFM11
IC POWER 1 CIRCUIT TO220-11 Power Amplifier 1 Circuit TO-220-11
Operational Amplifiers - Op Amps Hi-Power Monolithic Op Amp
20mA 10V/¦Ìs 1.6MHz 10A 1 1 ¡À35V,70V 2mV 4pA Power TO-220-11 20.02mm*10.7mm*4.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.