Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA549T

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
$ 23.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA549T.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago
Datasheet3 pages26 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-99.73%

CAD Models

Download Texas Instruments OPA549T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsOPA549SG3
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-Power Package -40 to 85
Texas InstrumentsOPA541AP
Operational Amplifier Single General Purpose ±35V/70V 11-Pin (11+Tab) TO-220 T
Texas InstrumentsOPA541APG3
Op Amp Single High Output Current Amplifier ±35V/70V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA2544T
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105
Texas InstrumentsOPA2544TG3
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105
Texas InstrumentsLM2876TF
Audio Amp Speaker 1-CH Mono 40W Class-AB 11-Pin(11+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments OPA549T provided by its distributors.

Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
High-Voltage, High-Current Op Amp, Excellent Output Swing 11-TO-220 -40 to 85
Texas Instruments Power Op Amp, Single Channel, TO-220, Dual/Single Supply, TH, 11-Pin
ROHS3Compliant EAR99 OPA549 Tube op amp buffer circuit 20.02mm 0.5muA 1mV 900kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PZFM11
OP AMP, 0.9MHZ, 9V/US, 1000UV, TO220-11; No. of Amplifiers: 1 Amplifier; Bandwidth: 900kHz; Slew Rate: 9V/µs; Supply Voltage Range: 8V to 60V; Amplifier Case Style: TO-220; No. of Pins: 11Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 8V to 60V; Gain Bandwidth: 0.9MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Voltage

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA549T .
  • OPA549T.
  • OPA549T..