Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA541AP

Operational Amplifier Single General Purpose ±35V/70V 11-Pin (11+Tab) TO-220 T
$ 22.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA541AP.

HQonline

Datasheet14 pages16 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.44%

CAD Models

Download Texas Instruments OPA541AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA541AP.

Related Parts

Texas InstrumentsOPA541APG3
Op Amp Single High Output Current Amplifier ±35V/70V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsOPA549T
Op Amp Single High Output Current Amplifier ±30V/60V 11-Pin(11+Tab) TO-220 Tube
Texas InstrumentsLM3886T
High-Performance 68W Audio Power Amplifier w/Mute | IC AMP AUDIO PWR 68W AB TO220-11
Texas InstrumentsLM2876TF
Audio Amp Speaker 1-CH Mono 40W Class-AB 11-Pin(11+Tab) TO-220 Rail
Texas InstrumentsOPA2544T
High-Voltage, High-Current Dual Operational Amplifier 11-TO-220 -40 to 105

Descriptions

Descriptions of Texas Instruments OPA541AP provided by its distributors.

Operational Amplifier Single General Purpose ±35V/70V 11-Pin (11+Tab) TO-220 T
Texas Instruments OPA541AP Op-amp Linear IC Buffer Amplifier Instrumentation
High Power Monolithic Operational Amplifier 11-TO-220 -25 to 85
Texas Instruments Op Amp, Single Channel, TO-220 Package, Single Supply, TH, 11-Pin
OP AMP, HIGH POWER, TO-220-11, 541; Available until stocks are exhausted
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PSFM11
IC POWER 1 CIRCUIT TO220-11 Power Amplifier 1 Circuit TO-220-11
Precision Operational Amplifier
OP AMP, HIGH POWER, TO-220-11, 541; No. of Amplifiers:1; Op Amp Type:High Voltage; Gain, Bandwidth -3dB:1.6MHz; Slew Rate:6V/µs; Voltage, Supply Min:10V; Voltage, Supply Max:35V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:11; Operating Temperature Range:-25°C to +85°C; Amplifier IC Type:Operational; Base Number:541; IC Generic Number:541; Logic Function Number:541; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA541AP .
  • OPA541AP.
  • OPA541AP..
  • OPA541AP?